- RS Stock No.:
- 196-1828
- Mfr. Part No.:
- STEVAL-IPT006V1
- Manufacturer:
- STMicroelectronics
2 In stock for delivery within 3 working days
Added
Price Each
HK$1,045.34
Units | Per unit |
1 - 4 | HK$1,045.34 |
5 + | HK$1,024.43 |
- RS Stock No.:
- 196-1828
- Mfr. Part No.:
- STEVAL-IPT006V1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ST8034xx interface devices are placed between the smartcard and the microcontroller to provide all supply, protection, detection and control functions, with a minimum of external components. The STEVAL-IPT006V1 product evaluation board allows easy demonstration and testing of these features. The board can also be used as a functional block for a complete application, as it is designed both for standalone operation or to be controlled by the microcontroller. The board is fully configurable to maintain flexibility for various use scenarios. It includes standard interfaces on both sides (smartcard connector, MCU interface connector) and easily accessed, labeled testpoints on all signals. The STEVAL-IPT006V1 product evaluation board addresses market segments including: POS, set-top boxes, pay TV, identification, banking and tachographs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | ST8034AT |
Kit Name | Smart Card Interface Evaluation Board |