STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V1D Evaluation Board for RF Wireless Applications
- RS Stock No.:
- 196-1779
- Mfr. Part No.:
- STEVAL-IKR002V1
- Manufacturer:
- STMicroelectronics
3 In stock for delivery within 3 working days
Added
Price Each
HK$3,905.08
Units | Per unit |
1 - 4 | HK$3,905.08 |
5 + | HK$3,826.98 |
- RS Stock No.:
- 196-1779
- Mfr. Part No.:
- STEVAL-IKR002V1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-IKR002V1 development kit includes 2 RF daughterboards based on the SPIRIT1 low power, sub-GHz low data rate transceiver suitable for ISM bands and 2 motherboards based on the STM32L low power microcontroller to control the daughterboards.
2 SPIRIT1 low power, sub-GHz RF transceiver daughterboards tuned for the 169 MHz band
2 STM32L microcontroller-based motherboards
Associated SPIRIT1 software development kit with documentation, STM32L firmware and GUI
Debug connector
USB interface
Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
Air data rate from 1 to 500 kbps
Very low power consumption (9 mA RX and 21 mA TX at +11 dBm)
Excellent performance of receiver sensitivity (up to -120 dBm)
Low duty cycle RX/TX operation mode
Automatic acknowledgment, retransmission, and timeout protocol engine
AES 128-bit encryption co-processor
SPI interface for microcontroller
2 STM32L microcontroller-based motherboards
Associated SPIRIT1 software development kit with documentation, STM32L firmware and GUI
Debug connector
USB interface
Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
Air data rate from 1 to 500 kbps
Very low power consumption (9 mA RX and 21 mA TX at +11 dBm)
Excellent performance of receiver sensitivity (up to -120 dBm)
Low duty cycle RX/TX operation mode
Automatic acknowledgment, retransmission, and timeout protocol engine
AES 128-bit encryption co-processor
SPI interface for microcontroller
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | RF Wireless Applications |
Featured Device | IKR002V1D |
Kit Name | Low Data Rate Transceiver Daughterboard |