- RS Stock No.:
- 188-7093
- Mfr. Part No.:
- 108020103
- Manufacturer:
- Seeed Studio
Discontinued product
- RS Stock No.:
- 188-7093
- Mfr. Part No.:
- 108020103
- Manufacturer:
- Seeed Studio
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Grove - I2C Motor Driver (TB6612FNG) can drive two DC motors up to 12V/1.2A or drive one stepper motor up to 12V/1.2A. With the on-board MCU, it can work with Arduino easily via the Grove I2C interface. This diver board is based on TB6612FNG, which is a driver IC for DC motor and stepper motor with output transistor in LD MOS structure with low ON-resistor. Two input signals, IN1 and IN2, can choose one of four modes such as CW, CCW, short brake, and stop mode.
On board MCU
CW/CCW/short brake/stop function modes
Built-in thermal shutdown circuit and low voltage detecting circuit
Standby (Power save) system
Typical applications
DC motor control
Stepper motor control
CW/CCW/short brake/stop function modes
Built-in thermal shutdown circuit and low voltage detecting circuit
Standby (Power save) system
Typical applications
DC motor control
Stepper motor control
Specifications
Attribute | Value |
---|---|
Featured Device | TB6612FNG |
Kit Name | Grove - I2C Motor Driver |