ON Semiconductor, Reference Design Switch Application Evaluation Board Transceiver Evaluation Board for NCN5120

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCN5120 Reference Design mimics a switch application suitable for use in KNX twisted pair networks (KNX TP1-256). Only 2 wires are needed for communication and power. It contains the NCN5120 KNX Transceiver which handles the transmission and reception of data on the bus. It will also generate all necessary voltages to power the board and external loads.

Specifications
Attribute Value
Interface Function Transceiver
Kit Classification Evaluation Board
For Use With KNX Twisted Pair Networks (KNX TP1-256)
Featured Device NCN5120
Kit Name Reference Design Switch Application Evaluation Board
2 In stock for delivery within 3 working days
Price Each
HK$ 492.69
(exc. GST)
units
Per unit
1 +
HK$492.69
Related Products
Based on the successful and popular standard CPC ...
Description:
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated ...
Multimate Series II and III+ uninsulated signal Contacts ...
Description:
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
A range of connector contacts suitable for use ...
Description:
A range of connector contacts suitable for use within the Toughcon range of connectors. Both male and female version are available, the high quality contacts available in this range are a welcome addition to any application which requires circular connectors. ...
A ferrule is required (Series 332056). ...
Description:
A ferrule is required (Series 332056).