- RS Stock No.:
- 146-8969
- Mfr. Part No.:
- UMFT601X-B
- Manufacturer:
- FTDI Chip
1 In stock for delivery within 3 working days
Added
Price 1 Box of 1
HK$701.98
Box(es) | Per Box |
1 - 4 | HK$701.98 |
5 + | HK$687.94 |
- RS Stock No.:
- 146-8969
- Mfr. Part No.:
- UMFT601X-B
- Manufacturer:
- FTDI Chip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The UMFT60xA and UMFT60xX range of evaluation/development modules incorporate either HSMC/FMC(LPC) connectors for interfacing FTDIs FT600/FT601 USB 3.0 Super speed IC with external hardware. The series allows for bridging a FIFO bus to a USB3.0 host and evaluating the functionality of the FT600/FT601. As a daughter card, the UMFT60xx must work with a FIFO master board which has either a FMC or HSMC connector.
Support for USB3.0 SuperSpeed
4 IN channels and 4 OUT channels on FIFO bus connectivity
Vendor class USB device with D3xx driver support on the UMFT600x/UMFT601X for generic high speed, high volume applications such as data logging and image transfer
UVC class USB device targeted at facilitating imaging applications supported by the UMFT602x
4 IN channels and 4 out channels on FIFO bus connectivity
4 IN channels and 4 OUT channels on FIFO bus connectivity
Vendor class USB device with D3xx driver support on the UMFT600x/UMFT601X for generic high speed, high volume applications such as data logging and image transfer
UVC class USB device targeted at facilitating imaging applications supported by the UMFT602x
4 IN channels and 4 out channels on FIFO bus connectivity
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | FT60x |
Kit Name | Bridge Evaluation Board |