- RS Stock No.:
- 111-5732
- Mfr. Part No.:
- MCP401XEV
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 111-5732
- Mfr. Part No.:
- MCP401XEV
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MCP40D18 Digital Potentiometer Evaluation Board
The Microchip MCP401x Evaluation Board provides a simple method to examine the performance of the featured MCP40D18 I²C Compatible Digital Potentiometer. The board is designed to be used with the Microchip PICkit Serial Analyser (Microchip part DV164122) via a 6-pin In-Circuit Serial Programming (ICSP) Header.
The board can also be used to understand other devices in the same product family such as the MCP40D17, MCP40D19, MCP4017, MCP4018 and MCP4019 Digital Potentiometers.
The board can also be used to understand other devices in the same product family such as the MCP40D17, MCP40D19, MCP4017, MCP4018 and MCP4019 Digital Potentiometers.
Features
MCP40D18 Digital Potentiometer with I²C Compatible Interface
PICkit Serial Analyser/PICkit Programming (ICSP) Header
SMD Footprints for Optional Passive Components
Silk-screen Area for Circuit Annotation
Based on the SC70EV Generic Evaluation Board
PICkit Serial Analyser/PICkit Programming (ICSP) Header
SMD Footprints for Optional Passive Components
Silk-screen Area for Circuit Annotation
Based on the SC70EV Generic Evaluation Board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Board |
Featured Device | MCP40D18 |