AD8429ARZ Analog Devices, Instrumentation Amplifier, 150μV Offset 15MHz, 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±4 ±18V
Rail to Rail No
Maximum Input Offset Voltage 150µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 1.5GΩ
Minimum CMRR 134dB
Typical Gain Bandwidth Product 15MHz
Maximum Supply Current 7 mA
Width 4mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
On back order for despatch 18/11/2020, delivery within 3 working days
Price Each (In a Tube of 98)
HK$ 62.665
(exc. GST)
units
Per unit
Per Tube*
98 - 98
HK$62.665
HK$6,141.17
196 - 294
HK$59.532
HK$5,834.136
392 - 882
HK$56.555
HK$5,542.39
980 - 1176
HK$53.728
HK$5,265.344
1274 +
HK$51.459
HK$5,042.982
*price indicative
Related Products
ABB OF series fuse links are specifically designed ...
Description:
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short ...
Cooper Bussman's bolted tag fuse is essentially a ...
Description:
Cooper Bussman's bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They ...
ABB OF series fuse links are specifically designed ...
Description:
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short ...
For converting fuse switches to circuit isolators, neutral ...
Description:
For converting fuse switches to circuit isolators, neutral links and shorting links.