MPN

LTC2053HMS8#PBF Analog Devices, Instrumentation Amplifier, ±10μV Offset 200kHz, R-RO, 2.7 → 6 V, 8-Pin MSOP

RS Stock No.:
851-6884
Mfr. Part No.:
LTC2053HMS8#PBF
Manufacturer:
Analog Devices
Analog Devices

On back order for despatch 04/01/2022, delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$95.52

unitsPer unit
1 - 4HK$95.52
5 - 24HK$91.70
25 - 49HK$91.47
50 - 124HK$89.64
125 +HK$87.90
Packaging Options:
RS Stock No.:
851-6884
Mfr. Part No.:
LTC2053HMS8#PBF
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Instrumentation Amplifiers, Linear Technology




Specifications

AttributeValue
Power Supply TypeDual, Single
Package TypeMSOP
Mounting TypeSurface Mount
Typical Single Supply Voltage2.7 → 6 V
Pin Count8
Typical Dual Supply Voltage±5.5V
Rail to RailRail to Rail Output
Maximum Input Offset Voltage±10µV
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Minimum CMRR116dB
Typical Gain Bandwidth Product200kHz
Maximum Supply Current1 mA
Height0.86mm
Length3mm
Dimensions3 x 3 x 0.86mm
Width3mm
On back order for despatch 04/01/2022, delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$95.52

unitsPer unit
1 - 4HK$95.52
5 - 24HK$91.70
25 - 49HK$91.47
50 - 124HK$89.64
125 +HK$87.90
Packaging Options: