- RS Stock No.:
- 162-5218
- Mfr. Part No.:
- PGA206PA
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 162-5218
- Mfr. Part No.:
- PGA206PA
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Typical Dual Supply Voltage | ±15V |
Rail to Rail | No |
Maximum Input Offset Voltage | 2.5mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum CMRR | 75dB |
Maximum Supply Current | 12 mA |
Height | 4.57mm |
Dimensions | 19.3 x 6.35 x 4.57mm |
Width | 6.35mm |
Length | 19.3mm |