AD627ANZ Analog Devices, Instrumentation Amplifier, 0.25mV Offset, R-RO, 7.5 V, 8-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 7.5 V
Pin Count 8
Typical Dual Supply Voltage ±15V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.25mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 20GΩ
Minimum CMRR 77dB
Maximum Supply Current 0.085 mA
Width 6.35mm
Height 3.3mm
Length 9.27mm
Dimensions 9.27 x 6.35 x 3.3mm
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 54.42
(exc. GST)
units
Per unit
Per Tube*
50 - 50
HK$54.42
HK$2,721.00
100 - 150
HK$51.829
HK$2,591.45
200 - 450
HK$49.36
HK$2,468.00
500 +
HK$47.01
HK$2,350.50
*price indicative
Related Products
FKS-V aluminium electrolytic capacitors from Panasonic offer a ...
Description:
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.FKS-V aluminium electrolytic capacitors are one ...
Long-life Surface mount typeLead-free construction. ...
Description:
Long-life Surface mount typeLead-free construction.
Panasonic S Series Type V electrolytic capacitors feature ...
Description:
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C. AEC-Q200 qualified (some deviations apply)High ripple currentHigh reliabilityLow impedanceLong lifeSurface mount.
Panasonic FK Series Type V electrolytic capacitors feature ...
Description:
Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer ...