- RS Stock No.:
- 823-7727
- Mfr. Part No.:
- AWN16-9-14NGS
- Manufacturer:
- Takachi Electric Industrial
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Takachi Electric Industrial FC Series Grey, Silver ABS, Aluminium, TPE Enclosure, 200 x 150 x 50.4mm
- RS Stock No.
- 823-7538
Price Each
HK$252.25
- RS Stock No.:
- 823-7727
- Mfr. Part No.:
- AWN16-9-14NGS
- Manufacturer:
- Takachi Electric Industrial
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi AWN Heatsink Aluminium Enclosure
The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.
Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
Note
The inside of end panels are unpainted for EMI shielding on selected models.
Supplied with
2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 135 mm |
External Width | 156.3 mm |
External Height | 81.3 mm |
External Dimensions | 135 x 156.3 x 81.3mm |
Colour | Silver |
IP Rating | IP67 |
Series | AWN |