METCASE Mettec Grey Aluminium Instrument Case, 250 x 263 x 150mm
- RS Stock No.:
- 209-5892
- Mfr. Part No.:
- M5725314
- Manufacturer:
- METCASE
- RS Stock No.:
- 209-5892
- Mfr. Part No.:
- M5725314
- Manufacturer:
- METCASE
- COO (Country of Origin):
- GB
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
METcase Mettec Type B Cases
The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.
Features and Benefits
Aluminium front and rear bezel, top and base covers and extruded side panels
Front bezel recessed for fitting optional aluminium front panels
Guide ridges in side extrusions for mounting PCBs
All parts fully integrated for strength and shielding
Supplied fully assembled
Fine texture powder polyester finish
Applications
The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.
Note
Tilt and swivel handles only supplied with stock nos. 209-5858 and 209-5779.
Supplied with
1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.
Specifications
Attribute | Value |
Body Material | Aluminium |
External Length | 250 mm |
External Width | 263 mm |
External Height | 150 mm |
External Dimensions | 250 x 263 x 150mm |
Colour | Grey |
Series | Mettec |