- RS Stock No.:
- 100-0153
- Mfr. Part No.:
- PN151-K
- Manufacturer:
- Calex
1 In stock for delivery within 3 working days
Added
Price Each
Was HK$1,849.88
You pay
HK$1,355.80
Units | Per unit |
1 + | HK$1,355.80 |
- RS Stock No.:
- 100-0153
- Mfr. Part No.:
- PN151-K
- Manufacturer:
- Calex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PyroNFC-K Temperature Sensors
PyroNFC smartphone configurable infrared temperature sensors. Extremely small, with side-entry cable making it ideal for mounting in tight spaces.
Non-contact industrial temperature sensor
Fully configurable via smartphone app (Android only)
Type K thermocouple output and open collector alarm output
Voltage output and open collector alarm output
Voltage output 0 to 5 V dc or 0 to 10 V dc linear output for measured temperature
NFC open collector alarm output
Measures from 0 ºC to +1000 ºC accurately and consistently
Fast response time
Operates in ambient temperatures up to 80 ºC without cooling
Fully configurable via smartphone app (Android only)
Type K thermocouple output and open collector alarm output
Voltage output and open collector alarm output
Voltage output 0 to 5 V dc or 0 to 10 V dc linear output for measured temperature
NFC open collector alarm output
Measures from 0 ºC to +1000 ºC accurately and consistently
Fast response time
Operates in ambient temperatures up to 80 ºC without cooling
App Features
Continuously read temperature from PyroNFC sensors
Configure PyroNFC sensors without powering them
Touch the sensor with the device to communicate
Get the app free from Google Play Store (search for "PyroNFC")
Configure PyroNFC sensors without powering them
Touch the sensor with the device to communicate
Get the app free from Google Play Store (search for "PyroNFC")
Note
Compatible with Android and Apple,
Calex App NFC Links
Android
https://play.google.com/store/apps/details?id=com.calex.pyronfcx&hl=en_US&gl=US&pcampaignid=pcampaignidMKT-Other-global-all-co-prtnr-py-PartBadge-Mar2515-1
Apple
https://apps.apple.com/us/app/calex-pyronfc/id1544238822?itsct=apps_box&itscg=30200
Calex App NFC Links
Android
https://play.google.com/store/apps/details?id=com.calex.pyronfcx&hl=en_US&gl=US&pcampaignid=pcampaignidMKT-Other-global-all-co-prtnr-py-PartBadge-Mar2515-1
Apple
https://apps.apple.com/us/app/calex-pyronfc/id1544238822?itsct=apps_box&itscg=30200
Specifications
Attribute | Value |
---|---|
Sensor Type | Type K Thermocouple |
Response Time | 125 ms |
Accuracy | ±1.5°C or ±1.5% of reading |
Cable Length | 1m |
Supply Voltage | 6 → 28 V dc |
Minimum Temperature Sensed | 0°C |
Output Type | Type K Thermocouple, Alarm |
Light Source | Infrared |
Communication Protocol | NFC |
Maximum Temperature Sensed | +1000°C |
Interface | NFC |
Housing Material | ABS, Aluminium |
Mounting Type | 2 x holes, M3 x 0.5 mm thread, depth 7 mm |
Diameter | 31 mm |
IP Rating | IP65 |
Termination Type | Cable |