ABB, Tough & Safe IP67 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 200 → 250 V

Discontinued
RS Stock No.:
720-9425
Mfr. Part No.:
2CMA166460R1000 - 216P6W
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

200 → 250 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Down

Series

Tough & Safe

IP Rating

IP67

Cable CSA

1 → 2.5mm²

Colour

Blue

Maximum Operating Temperature

+65°C

Free Plugs


Cable entry with compression gland
63/125A have internal and external cable clamps

Related links