Schneider Electric, New Unica IP3X Red Flush Mount 2P+E Socket Socket, Rated At 16A, 250 V
- RS Stock No.:
- 276-2128
- Mfr. Part No.:
- NU307903T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
HK$276.79
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$276.79 |
*price indicative
- RS Stock No.:
- 276-2128
- Mfr. Part No.:
- NU307903T
- Manufacturer:
- Schneider Electric
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Number of Sockets | 3 | |
| Output Socket Format | French | |
| Voltage Rating | 250 V | |
| Mounting Type | Flush Mount | |
| Body Orientation | Straight | |
| IP Rating | IP3X | |
| Series | New Unica | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Number of Sockets 3 | ||
Output Socket Format French | ||
Voltage Rating 250 V | ||
Mounting Type Flush Mount | ||
Body Orientation Straight | ||
IP Rating IP3X | ||
Series New Unica | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Socket Outlets is designed for power supply applications, with integrated shutters for enhanced safety. Featuring screwless terminals and a clip in fixing mode, these outlets ensure straightforward and secure installation. With an IP3x rating, they provide resistance against foreign objects, and their glossy antibacterial finish adds a touch of sophistication. The vibrant red color brings a distinctive aesthetic to the outlets. Suitable for AC networks with a rated operational voltage of 250 V and a frequency of 50 or 60 Hz, these outlets occupy 6 modules.
Mercury free
RoHS compliant
Oil and UV resistant
IK04 degree of protection
IP3x degree of protection
RoHS compliant
Oil and UV resistant
IK04 degree of protection
IP3x degree of protection
Related links
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V