Schneider Electric, New Unica IP4X Orange Flush Mount 2P+E Socket Socket, Rated At 16A, 250 V
- RS Stock No.:
- 276-2116
- Mfr. Part No.:
- NU305961
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
HK$77.04
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$77.04 |
*price indicative
- RS Stock No.:
- 276-2116
- Mfr. Part No.:
- NU305961
- Manufacturer:
- Schneider Electric
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Number of Sockets | 1 | |
| Output Socket Format | French | |
| Voltage Rating | 250 V | |
| Mounting Type | Flush Mount | |
| Body Orientation | Straight | |
| IP Rating | IP4X | |
| Series | New Unica | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Number of Sockets 1 | ||
Output Socket Format French | ||
Voltage Rating 250 V | ||
Mounting Type Flush Mount | ||
Body Orientation Straight | ||
IP Rating IP4X | ||
Series New Unica | ||
Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric socket outlet features a clip-in fixing mode and flush mounting.
Toxic heavy metal free
IK degree of protection IK04
IK degree of protection IK04
Related links
- RS PRO Fibre Optic Sensor 110 mm, IP65
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm