- RS Stock No.:
- 721-0453
- Manufacturer:
- NEUTRAL
- RS Stock No.:
- 721-0453
- Manufacturer:
- NEUTRAL
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Modem Type | PSTN |
Connection Type | RS232 |
Transmission Speed | 115.2kbit/s |
Weight | 360g |
Depth | 132mm |
Height | 100mm |
Width | 55mm |