- RS Stock No.:
- 203-3755
- Mfr. Part No.:
- 6GK5748-1GD00-0AA0
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Siemens SCALANCE WUM766-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100/1000Mbit/s
- RS Stock No.
- 256-0853
Price Each
HK$10,729.30
- RS Stock No.:
- 203-3755
- Mfr. Part No.:
- 6GK5748-1GD00-0AA0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Ethernet Switch has a M12 interfaces and 3 MIMO connections with a WLAN maximum transfer rate of 450Mbps. This supported operating frequency ranges between 2.48 GHz and 5GHz.
DIN Rail mount
Supply voltage 24 VDC
IP65 rated
Supply voltage 24 VDC
IP65 rated