Molex Quick Connect Connector, 4 Contacts, Cable Mount, IP67, IP69K
Discontinued product
- RS Stock No.:
- 822-1927
- Mfr. Part No.:
- 130070-0024
- Manufacturer:
- Molex
- COO (Country of Origin):
- DE
Brad® Quick-Change® Field Attachable Pole
Attribute | Value |
Number of Contacts | 4 |
Plug/Socket | Plug |
Mounting Type | Cable Mount |
Termination Method | Quick Connect |
Current Rating | 30.0A |
IP Rating | IP67, IP69K |
Contact Gender | Male |
Voltage Rating | 600.0 V |
Body Orientation | Straight |
Series | 130070 |
Housing Material | Polymer |
Contact Material | Copper |
Contact Plating | Gold |