binder Circular Connector, 5 Contacts, Panel Mount, M16 Connector, Socket, Male, IP40, 680 Series
- RS Stock No.:
- 115-2837
- Mfr. Part No.:
- 09-0315-00-05
- Manufacturer:
- binder
Bulk discount available
Subtotal (1 unit)**
HK$55.20
25 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 - 9 | HK$55.20 |
10 - 49 | HK$53.80 |
50 - 99 | HK$51.90 |
100 - 249 | HK$50.80 |
250 + | HK$49.70 |
**price indicative
- RS Stock No.:
- 115-2837
- Mfr. Part No.:
- 09-0315-00-05
- Manufacturer:
- binder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | binder | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | M16 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP40 | |
Current Rating | 6.0A | |
Body Orientation | Straight | |
Series | 680 | |
Voltage Rating | 250 V | |
Contact Plating | Silver | |
Contact Material | Brass | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer binder | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M16 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP40 | ||
Current Rating 6.0A | ||
Body Orientation Straight | ||
Series 680 | ||
Voltage Rating 250 V | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||