- RS Stock No.:
- 178-6527
- Mfr. Part No.:
- 0260 05
- Manufacturer:
- Lumberg
32 In stock for delivery within 3 working days
Added
Price Each
HK$79.22
Units | Per unit |
1 - 14 | HK$79.22 |
15 - 29 | HK$77.48 |
30 + | HK$75.82 |
- RS Stock No.:
- 178-6527
- Mfr. Part No.:
- 0260 05
- Manufacturer:
- Lumberg
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock socket, size 12, straight version, with plastic housing and solder terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Mating Type | Quick Connect |
Shell Size | 12 |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Series Number | 0260 |
Contact Material | Bronze |