- RS Stock No.:
- 178-6207
- Mfr. Part No.:
- 0261 07
- Manufacturer:
- Lumberg
50 In stock for delivery within 3 working days
Added
Price Each (In a Box of 50)
HK$143.568
Units | Per unit | Per Box* |
50 - 50 | HK$143.568 | HK$7,178.40 |
100 - 150 | HK$139.979 | HK$6,998.95 |
200 + | HK$137.825 | HK$6,891.25 |
*price indicative |
- RS Stock No.:
- 178-6207
- Mfr. Part No.:
- 0261 07
- Manufacturer:
- Lumberg
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock socket, size 16, straight version, with plastic housing and solder terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 400 V |
Mating Type | Quick Connect |
Shell Size | 16 |
Housing Material | Polymer |
Pole Format | 7P |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Series Number | 0261 |