- RS Stock No.:
- 877-5143
- Mfr. Part No.:
- 21349494477100
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 877-5143
- Mfr. Part No.:
- 21349494477100
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 D Coded Double Ended Cordsets
A comprehensive offering of Harting 4 way connector cordsets in male to male, female to female, and male to female variants, in M12 format with D coding. These durable connector cordsets are suitable for data networking applications, and Fast Ethernet that's found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either green PVC or PUR cable as stated and are terminated with straight or angled M12 male to male, and straight male to female connectors.
Features
Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Standards
IEC 61076-2-101
Harting M12 Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Green |
Sheath Material | Polyurethane PUR |
Length | 10m |
Shielding | Shielded |
IP Rating | IP67 |
American Wire Gauge | 22 |
Minimum Operating Temperature | -30°C |
Cable Shape | Multicore |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -30 → +70 °C |