Molex Mini-Change Series, Straight 7/8-16 to Unterminated Cable assembly, 3 Core , 150mm Cable

  • RS Stock No. 822-1696
  • Mfr. Part No. 130013-0215
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad® Mini-Change® A-Size Male Panel Mount Receptacles with Leads

These Brad® Mini-Change® A-Size, male, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, male, straight, external thread Receptacles are PVC, 16 AWG to UL1061.

Male Contacts have a low resistance design
Shell is Zinc with black epoxy coat
IP67 rated
1/2" - 14NPT

Approvals

UL File N0.:E152210
CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Connector A Straight 7/8"
Connector B Unterminated
Length 150mm
Number of Cores 3
Connector A Number of Contacts 3
Cross Sectional Area 1.5 mm²
Series Mini-Change
American Wire Gauge 16
Shielding Unshielded
Connector A Housing Gender Plug
On back order for despatch 04/10/2019, delivery within 3 working days
Price Each
HK$ 183.71
(exc. GST)
units
Per unit
1 - 4
HK$183.71
5 - 9
HK$171.54
10 - 24
HK$160.82
25 +
HK$156.83
Related Products
Connectors for chip cards comprising integrated reading head ...
Description:
Connectors for chip cards comprising integrated reading head and guiding plate.Technology: wiping contacts.Contact positioning as per ISO 7816.Applications: bank terminals, drinks vending machines, telephone booths etc.The new L26 series has the following characteristics:- lifting feet that enable components to be ...
The MM60 series is a module socket compatible ...
Description:
The MM60 series is a module socket compatible to specifications standardized in the PCI-SIG. Compatible to PCI Express Mini Card Electromechanical SPECAvailable with fixing latch for the whole connector and moduleLatch has an operating portion on both ends for module ...
Connectors with small width and depth for type ...
Description:
Connectors with small width and depth for type I and II cardsWith ground terminalsTwo point ejection mechanismSMT contact typePPS insulator PPS, UL94V-0.
CompactFlash™ SMT PCB mounting dual row pin header ...
Description:
CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings (apart from stock number 795-2302 which has a white housing) and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads apart ...