- RS Stock No.:
- 131-4690
- Mfr. Part No.:
- DR03AR104 SL 357
- Manufacturer:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 131-4690
- Mfr. Part No.:
- DR03AR104 SL 357
- Manufacturer:
- Alpha Wire
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Features and Benefits
Slate PVC jacket
SR-PVC insulation
22 AWG (26/36) bare copper conductors
Temperature Range: -40 °C to +105 °C
5 million flex life cycles
Bend Radius: 7x static, 10x dynamic
300 V
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Number of Cores | 3 |
Cross Sectional Area | 0.34 mm² |
Length | 3m |
Sheath Material | PUR |
Sheath Colour | Grey |
Connector 1 Number of Contacts | 3 |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Orientation | Straight |
Connector 2 | M12 |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 3 |
Connector 2 Orientation | Straight |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Current Rating | 3.1 A |
Voltage Rating | 300 V |
IP Rating | IP67, IP68 |
Number of Strands | 26 |
Operating Temperature Range | -40 → +105 °C |
Maximum Operating Temperature | +105°C |
American Wire Gauge | 22 AWG |
Standards Met | ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 |
Core Strands | 26/36 |
Minimum Operating Temperature | -40°C |
Cable Shape | Multicore |
Outer Diameter | 4.32mm |
Connector 1 Housing Gender | Female |
Minimum Bend Radius | 10 x D (Dynamic), 7 x D (Static) |
Conductor Material | Copper |
Insulation Material | PVC |
Oil Resistant | Yes |