BALLUFF Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, NPN Output, 10 → 55 V dc, IP67
- RS Stock No.:
- 413-9742
- Mfr. Part No.:
- BES M12MI-NSH80B-S04G
- Manufacturer:
- BALLUFF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 413-9742
- Mfr. Part No.:
- BES M12MI-NSH80B-S04G
- Manufacturer:
- BALLUFF
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3 / 4-Wire Flush Inductive Proximity Sensors
Features and benefits
Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | NPN-NO |
Detection Range | 8 mm |
Terminal Type | M12 - 4 Pin |
Supply Voltage | 10 → 55 V dc |
IP Rating | IP67 |
Length | 65mm |
Maximum DC Voltage | 55V |
Mounting Type | Flush Mount |
Switching Current | 200 mA |
Maximum Switching Frequency | 300Hz |
Housing Material | Nickel Plated |
Maximum Operating Temperature | +60°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | 0°C |