- RS Stock No.:
- 891-4269
- Mfr. Part No.:
- 2390QD1-28V
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4269
- Mfr. Part No.:
- 2390QD1-28V
- Manufacturer:
- VCC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
VCC 2330D/2332D/2390QD Series Panel Mount Indicators
VCC 2330D/2332D/2390QD Series Panel Mount Indicators are non-relampable neon incandescent rectangular indicator lights. These indicators are snap-fit panel mounted and have tinned brass quick connect terminals.
Polycarbonate lens
Polished stainless steel bezel
Quick connect terminals
Polished stainless steel bezel
Quick connect terminals
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V |
Light Output Colour | Red |
Length | 15.8mm |