- RS Stock No.:
- 700-2022
- Manufacturer:
- RS PRO
11 In stock for delivery within 3 working days
Added
Price Each
HK$195.54
Units | Per unit |
1 - 14 | HK$195.54 |
15 - 49 | HK$189.68 |
50 - 99 | HK$183.81 |
100 - 499 | HK$179.90 |
500 + | HK$148.05 |
- RS Stock No.:
- 700-2022
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators with Wire Termination, 8mm Mount, 12/24Vdc & 220Vac
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush black chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
5mm coloured diffused epoxy lens
Maximum panel thickness 7mm
200mm Wire terminals
Sealed to IP67
Life expectancy of 100000h
Maximum panel thickness 7mm
200mm Wire terminals
Sealed to IP67
Life expectancy of 100000h
Approvals
UL
Supplied with
fixing nut, spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | White |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 25mcd |
Length | 27.6mm |