- RS Stock No.:
- 700-1895
- Manufacturer:
- RS PRO
225 In stock for delivery within 3 working days
Added
Price Each
HK$107.14
Units | Per unit |
1 - 14 | HK$107.14 |
15 - 49 | HK$104.40 |
50 - 99 | HK$102.80 |
100 - 499 | HK$100.92 |
500 + | HK$83.06 |
- RS Stock No.:
- 700-1895
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 2 V DC, 8 mm Mounting Hole Size, Lead Wires Termination, IP67
This green LED indicator from RS PRO is ideal for signalling and guidance applications. It has a flush bezel with a chrome finish, which improves visibility and helps the light stand out clearly, even in daylight. The LED has a brightness of 6 mcd (millicandelas). It has wire lead-type terminals that provide a secure connection to the power supply.
A broad operating temperature range of -40°C to +85°C means you can use this indicator safely even in tough industrial conditions. As it's IP67-rated, it's protected against dust penetration or water damage and is suitable for outdoor use.
As part of the RS PRO range, this product has been tested by engineers for reliability and consistency. It contains only minimal levels of harmful substances since it meets the RoHS (Restriction of Hazardous Substances) standards. You'll frequently find it used in hauling equipment, motorcycles and electronics devices.
A broad operating temperature range of -40°C to +85°C means you can use this indicator safely even in tough industrial conditions. As it's IP67-rated, it's protected against dust penetration or water damage and is suitable for outdoor use.
As part of the RS PRO range, this product has been tested by engineers for reliability and consistency. It contains only minimal levels of harmful substances since it meets the RoHS (Restriction of Hazardous Substances) standards. You'll frequently find it used in hauling equipment, motorcycles and electronics devices.
Features and Benefits
- Current rating of 20 mA
- Length of 17.6 mm
- Mounting hole size of 8 mm
- Maximum panel thickness of 7 mm
- Voltage rating of 2 V DC
- UL (Underwriters Laboratories) certified for safety against fire hazards
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 6mcd |
Length | 17.6mm |