- RS Stock No.:
- 700-1827
- Manufacturer:
- RS PRO
73 In stock for delivery within 3 working days
Added
Price Each
HK$125.81
Units | Per unit |
1 - 24 | HK$125.81 |
25 - 49 | HK$123.16 |
50 - 99 | HK$119.71 |
100 - 499 | HK$116.63 |
500 + | HK$95.99 |
- RS Stock No.:
- 700-1827
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 24 V DC, 6 mm Mounting Hole Size, Lead Wires Termination, IP67
When you need a reliable signalling light that can withstand tough industrial conditions, turn to this green LED indicator from RS PRO. It has an IP67 rating for protection against dust and water. A wide operating temperature range of -40°C to +85°C means it's a durable choice for harsh indoor and outdoor environments.
The LED lamp consumes little energy, so it's long-lasting with a lifespan of up to 100,000 hours. It has colour-coded wire terminations and comes with a spring washer and fixing nut for easy panel mounting.
You can install this indicator on panels that measure up to 7 mm in thickness. It's often used in machine safety systems and vehicle dashboards.
The LED lamp consumes little energy, so it's long-lasting with a lifespan of up to 100,000 hours. It has colour-coded wire terminations and comes with a spring washer and fixing nut for easy panel mounting.
You can install this indicator on panels that measure up to 7 mm in thickness. It's often used in machine safety systems and vehicle dashboards.
Features and Benefits
- Voltage rating of 24 V DC
- Diffused epoxy lens
- Lamp size of 3 mm
- Flush bezel style
- Current rating of 20 mA
- Length of 21 mm
- Intensity of 8 mcd
- Mounting hole size of 6 mm
- Lead wire termination type
- RoHS (Restriction of Hazardous Substances) compliant
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 21mm |