- RS Stock No.:
- 700-1823
- Manufacturer:
- RS PRO
On back order for despatch 22/04/2024, delivery within 3 working days
Price Each
HK$142.81
units | Per unit |
1 - 24 | HK$142.81 |
25 - 49 | HK$138.52 |
50 - 99 | HK$134.24 |
100 - 499 | HK$131.39 |
500 + | HK$108.14 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 700-1823
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red Indicator, 24 V DC, 6 mm Mounting Hole Size, Lead Wires Termination, IP67
Need a reliable warning light for harsh industrial environments? The RS PRO red indicator has an IP67 rating, so it's suitable for indoor and outdoor applications where dust and moisture are present. It has an operating temperature of -40ºC to +85°C, making it a good solution in a variety of harsh industrial environments too.
The red indicator has an LED lamp to provide long-lasting light, so it's ideal for warning and signalling systems. Its diffused epoxy lens helps to disperse light and protect the LED. The indicator comes with colour-coded wire terminations, a fixing nut and a spring washer ready to mount on your panel. It also has a flush-style bezel for a neater fitting.
This type of indicator is found on vehicle dashboards and machine safety systems. It's suitable for installation in panels with a maximum thickness of 7 mm.
The red indicator has an LED lamp to provide long-lasting light, so it's ideal for warning and signalling systems. Its diffused epoxy lens helps to disperse light and protect the LED. The indicator comes with colour-coded wire terminations, a fixing nut and a spring washer ready to mount on your panel. It also has a flush-style bezel for a neater fitting.
This type of indicator is found on vehicle dashboards and machine safety systems. It's suitable for installation in panels with a maximum thickness of 7 mm.
Features and Benefits
Voltage rating of 24 V DC
Mounting hole size of 6 mm
Lamp size of 3 mm
Current rating of 20 mA
Intensity of 10 mcd
Length of 21 mm
Chrome-coloured bezel
Complies with RoHS (Restriction of Hazardous Substances) standards
Complies to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Mounting hole size of 6 mm
Lamp size of 3 mm
Current rating of 20 mA
Intensity of 10 mcd
Length of 21 mm
Chrome-coloured bezel
Complies with RoHS (Restriction of Hazardous Substances) standards
Complies to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 10mcd |
Length | 21mm |