Signal Construct Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 369-4428
- Mfr. Part No.:
- SMCP08012
- Manufacturer:
- Signal Construct
66 In stock for delivery within 3 working days
Added
Price Each
HK$60.33
Units | Per unit |
1 - 9 | HK$60.33 |
10 - 24 | HK$58.53 |
25 - 49 | HK$56.71 |
50 - 99 | HK$55.50 |
100 + | HK$54.30 |
- RS Stock No.:
- 369-4428
- Mfr. Part No.:
- SMCP08012
- Manufacturer:
- Signal Construct
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicator, 8mm Mount, 12 & 24Vdc
5mm flat, colour diffused epoxy lens
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
Supplied with
fixing nut & spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 10mA |
Length | 33.7mm |