- RS Stock No.:
- 130-1084
- Manufacturer:
- RS PRO
32 In stock for delivery within 3 working days
Added
Price Each
HK$201.71
Units | Per unit |
1 - 14 | HK$201.71 |
15 - 49 | HK$195.64 |
50 - 99 | HK$189.60 |
100 - 499 | HK$185.55 |
500 + | HK$152.72 |
- RS Stock No.:
- 130-1084
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS Pro range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.
Supplied with fixing nut and spring washer
Supplied with fixing nut and spring washer
Features and Benefits
IP67 Panel sealed
Rear end epoxy sealed
Anti-vibration
Coloured diffused LED
Wide viewing angle
200 mm UL Approved wire terminations
Rear end epoxy sealed
Anti-vibration
Coloured diffused LED
Wide viewing angle
200 mm UL Approved wire terminations
Applications include:
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
General out door applications
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
General out door applications
Note
2 V dc LED indicators should not be operated without a stable series resistor or other current-limiting device
Approvals
UL Recognised Component
Supplied with
Fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 2800mcd |
Length | 22.2mm |