- RS Stock No.:
- 911-4767
- Mfr. Part No.:
- SGW30N60FKSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 911-4767
- Mfr. Part No.:
- SGW30N60FKSA1
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Infineon Discrete IGBT Transistors
Discrete IGBT transistors from Infineon offer various technologies such as NPT, Trenchstop™ and Fieldstop. They can be used in many applications that may require hard or soft switching including Industrial drives, UPS, Inverters, home appliances and Induction cooking. Some devices include an anti-parallel diode or monolithically integrated diode.
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 41 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Gate Emitter Voltage | ±20V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 15.9 x 5.3 x 20.95mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |