ON Semiconductor HGTG20N60A4 IGBT, 70 A 600 V, 3-Pin TO-247

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Discrete IGBTs, Fairchild Semiconductor

IGBT Discretes & Modules, Fairchild Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Specifications
Attribute Value
Maximum Continuous Collector Current 70 A
Maximum Collector Emitter Voltage 600 V
Maximum Gate Emitter Voltage ±20V
Package Type TO-247
Mounting Type Through Hole
Channel Type N
Pin Count 3
Transistor Configuration Single
Length 15.87mm
Width 4.82mm
Height 20.82mm
Dimensions 15.87 x 4.82 x 20.82mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
287 In stock for delivery within 3 working days
Price Each
HK$ 39.04
(exc. GST)
units
Per unit
1 - 4
HK$39.04
5 - 14
HK$35.24
15 - 24
HK$34.15
25 +
HK$33.79
Packaging Options:
Related Products
Internal electronic circuit generates pulses every 36s for ...
Description:
Internal electronic circuit generates pulses every 36s for meteringMetering may be interrupted without losing unrecorded time (since last pulse)Operating temperature -10 to +60°CIP65 environmental rating5 - 12 Vdc operation; may be operated at higher supply voltages by adding external components. ...
ResettableCount capacity 99999.9h. ...
Description:
ResettableCount capacity 99999.9h.
The 6320 Series of electronic Hour Meters with ...
Description:
The 6320 Series of electronic Hour Meters with 8 LCD digits brings more features to the user than ever before. Available in single and/or multi-function units, the array of functions and options make the 6320 series suitable for a variety ...
RS Pro Digital hour meters come in a ...
Description:
RS Pro Digital hour meters come in a small variety of bezels and a wide range of supply voltage. • 6-digit (5 mm) LCD display• Panel mounting• Wide range of supply voltage• Remote reset• Available in 3 different bezels (depending ...