IGBT 600V-X ITO-220AB TUBE 1K

  • RS Stock No. 188-9489
  • Mfr. Part No. DGTD65T15H2TF
  • Manufacturer DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The DGTD65T15H2TF is produced using advanced Field Stop Trench IGBT Technology, which provides high performance, excellent quality and high ruggedness.

High ruggedness for Motor Control
VCE(sat) Positive Temperature Coefficient
Very Soft, Fast Recovery Anti-Parallel Diode
Low EMI
Maximum Junction Temperature 175°C
Motor Controls

Specifications
Attribute Value
Maximum Continuous Collector Current 30 A
Maximum Collector Emitter Voltage 650 V
Maximum Gate Emitter Voltage ±20V
Number of Transistors 1
Maximum Power Dissipation 48 W
Package Type ITO220AB
Mounting Type Through Hole
Pin Count 3
Length 10.4mm
Width 4.8mm
Height 16.4mm
Dimensions 10.4 x 4.8 x 16.4mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +175 °C
Energy Rating 630µJ
On back order for despatch 17/03/2020, delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 16.915
(exc. GST)
units
Per unit
Per Tube*
50 - 50
HK$16.915
HK$845.75
100 - 450
HK$13.485
HK$674.25
500 - 950
HK$11.829
HK$591.45
1000 +
HK$9.842
HK$492.10
*price indicative
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...