ROHM BM63767S-VC 6 IGBT, ±30 A 600 V, 25-Pin HSDIP

  • RS Stock No. 185-0962
  • Mfr. Part No. BM63767S-VC
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BM63767S-VC is an Intelligent Power Module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes.

3phase DC/AC Inverter
600V/30A
Low Side IGBT Open Emitter
Built -in Bootstrap Diode
High Side IGBT Gate Driver(HVIC): SOI (Silicon On Insulator) Process, Drive Circuit, High Voltage Level Shifting, Current Limit for Bootstrap Diode, Control Supply Under-Voltage Locked Out (UVLO)
Low Side IGBT Gate Driver(LVIC): Drive Circuit, Short Circuit Current Protection (SCP), Control Supply Under Voltage Locked Out (UVLO), Thermal Shutdown (TSD)
Fault Signal(LVIC) Corresponding to SCP (Low Side IGBT), TSD, UVLO Fault
Input Interface 3.3V, 5V Line

Specifications
Attribute Value
Maximum Continuous Collector Current ±30 A
Maximum Collector Emitter Voltage 600 V
Number of Transistors 6
Maximum Power Dissipation 59 W
Package Type HSDIP
Mounting Type Through Hole
Pin Count 25
Length 38mm
Width 24mm
Height 3.5mm
Dimensions 38 x 24 x 3.5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -25 °C
On back order for despatch 18/03/2020, delivery within 3 working days
Price Each (In a Tube of 60)
HK$ 126.353
(exc. GST)
units
Per unit
Per Tube*
60 +
HK$126.353
HK$7,581.18
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...