ROHM RGTV60TK65DGVC11 IGBT, 33 A 650 V, 3-Pin TO-3PFM

  • RS Stock No. 185-0956
  • Mfr. Part No. RGTV60TK65DGVC11
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

RGTV60TK65D is a IGBT with low collector - emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.

Low Collector - Emitter Saturation Voltage
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Built in Very Fast & Soft Recovery FRD
Pb - free Lead Plating , RoHS Compliant

Specifications
Attribute Value
Maximum Continuous Collector Current 33 A
Maximum Collector Emitter Voltage 650 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 76 W
Number of Transistors 1
Package Type TO-3PFM
Mounting Type Through Hole
Pin Count 3
Transistor Configuration Single
Length 16mm
Width 5mm
Height 21mm
Dimensions 16 x 5 x 21mm
Minimum Operating Temperature -40 °C
Gate Capacitance 1730pF
Maximum Operating Temperature +175 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 450)
HK$ 33.54
(exc. GST)
units
Per unit
Per Tube*
450 +
HK$33.54
HK$15,093.00
*price indicative
Related Products
Standard or feed through rated at 750V . ...
Description:
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs. ...
DIN rail mounted terminals, with universal mounting foot ...
Description:
DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common ...
The ATEX Phoenix Contact UK 5 N BU, ...
Description:
The ATEX Phoenix Contact UK 5 N BU, blue, feed-though terminal block has been designed for universal use. Having a universal foot makes it easy to mount onto NS 35 and NS 32 DIN rails. • Compact design helps you ...
Universal terminals moulded in polyamide to fit both ...
Description:
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way ...