ROHM RGW80TK65GVC11 IGBT, 23 A 1.5 V, 3-Pin TO-3PFM

  • RS Stock No. 178-0660
  • Mfr. Part No. RGW80TK65GVC11
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Specifications
Attribute Value
Maximum Continuous Collector Current 23 A
Maximum Collector Emitter Voltage 1.5 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 81 W
Number of Transistors 1
Package Type TO-3PFM
Mounting Type Through Hole
Channel Type N
Pin Count 3
Switching Speed 1MHz
Transistor Configuration Single
Length 16mm
Width 5mm
Height 21mm
Dimensions 16 x 5 x 21mm
Maximum Operating Temperature +175 °C
Gate Capacitance 3320pF
Minimum Operating Temperature -40 °C
Stock check temporarily unavailable - call for stock availability
Price Each (In a Pack of 2)
HK$ 28.975
(exc. GST)
units
Per unit
Per Pack*
2 - 8
HK$28.975
HK$57.95
10 - 48
HK$26.095
HK$52.19
50 - 98
HK$23.73
HK$47.46
100 - 198
HK$21.745
HK$43.49
200 +
HK$20.085
HK$40.17
*price indicative
Packaging Options:
Related Products
RONIS key-operated switch, 22 mm, round, plastic, lock ...
Description:
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 2 switch positions O-I, latching, 10:30h/13:30h, key removal O+I, with holder, 1 NO+1 NC, screw terminal, possible special locks: SB31, 421, 455.
A comprehensive range of components for the user ...
Description:
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs. IP66 rated for harsh environmentsTemperature range - 25 to + 70°C22.5mm hole mounting.
Rectangular heads2 or 3 fixed positions1NO + 1NC ...
Description:
Rectangular heads2 or 3 fixed positions1NO + 1NC or 2NO + 2NC contactsIP65 protection.
Selector switches with rectangular, square or round heads. ...
Description:
Selector switches with rectangular, square or round heads. Rotary knob with lock2 set positionsNo. 200 key removed in all positions.