ROHM RGW80TK65DGVC11 IGBT, 23 A 1.5 V, 3-Pin TO-3PFM

  • RS Stock No. 178-0643
  • Mfr. Part No. RGW80TK65DGVC11
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

RGW80TK65D is a high speed switching IGBT, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.

Low Collector - Emitter Saturation Voltage
High Speed Switching
Low Switching Loss & Soft Switching
Built in Very Fast & Soft Recovery FRD
Pb - free Lead Plating

Specifications
Attribute Value
Maximum Continuous Collector Current 23 A
Maximum Collector Emitter Voltage 1.5 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 81 W
Number of Transistors 1
Package Type TO-3PFM
Mounting Type Through Hole
Channel Type N
Pin Count 3
Switching Speed 1MHz
Transistor Configuration Single
Length 16mm
Width 5mm
Height 21mm
Dimensions 16 x 5 x 21mm
Minimum Operating Temperature -40 °C
Gate Capacitance 3320pF
Maximum Operating Temperature +175 °C
90 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 33.32
(exc. GST)
units
Per unit
Per Pack*
2 - 8
HK$33.32
HK$66.64
10 - 48
HK$29.99
HK$59.98
50 - 98
HK$27.27
HK$54.54
100 - 198
HK$24.995
HK$49.99
200 +
HK$23.075
HK$46.15
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...