ROHM RGW60TS65GC11 IGBT, 30 A 1.5 V, 3-Pin TO-247N

  • RS Stock No. 178-0629
  • Mfr. Part No. RGW60TS65GC11
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

RGW60TS65 is a high speed switching IGBT, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.

Low Collector - Emitter Saturation Voltage
High Speed Switching
Low Switching Loss & Soft Switching
Pb - free Lead Plating

Specifications
Attribute Value
Maximum Continuous Collector Current 30 A
Maximum Collector Emitter Voltage 1.5 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 178 W
Number of Transistors 1
Package Type TO-247N
Mounting Type Through Hole
Channel Type N
Pin Count 3
Switching Speed 1MHz
Transistor Configuration Single
Length 16mm
Width 5mm
Height 21mm
Dimensions 16 x 5 x 21mm
Gate Capacitance 2530pF
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -40 °C
90 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 23.29
(exc. GST)
units
Per unit
Per Pack*
2 - 8
HK$23.29
HK$46.58
10 - 48
HK$20.985
HK$41.97
50 - 98
HK$19.06
HK$38.12
100 - 198
HK$17.49
HK$34.98
200 +
HK$16.145
HK$32.29
*price indicative
Packaging Options:
Related Products
The K7L-AT50 liquid leakage sensor amplifier by Omron ...
Description:
The K7L-AT50 liquid leakage sensor amplifier by Omron can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring ...
Flowline's general purpose range of level controller displays ...
Description:
Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable ...
A series of liquid level control relays from ...
Description:
A series of liquid level control relays from ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick ...
The MultiTrode indicator probe provides continuous level indication ...
Description:
The MultiTrode indicator probe provides continuous level indication and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control device. ...