ROHM RGW00TS65DGC11 IGBT, 50 A 1.5 V, 3-Pin TO-247N

  • RS Stock No. 178-0537
  • Mfr. Part No. RGW00TS65DGC11
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

RGW00TS65D is a high speed switching IGBT, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.

Low Collector - Emitter Saturation Voltage
High Speed Switching
Low Switching Loss & Soft Switching
Built in Very Fast & Soft Recovery FRD
Pb - free Lead Plating

Specifications
Attribute Value
Maximum Continuous Collector Current 50 A
Maximum Collector Emitter Voltage 1.5 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 254 W
Number of Transistors 1
Package Type TO-247N
Mounting Type Through Hole
Channel Type N
Pin Count 3
Switching Speed 1MHz
Transistor Configuration Single
Length 16mm
Width 5mm
Height 21mm
Dimensions 16 x 5 x 21mm
Maximum Operating Temperature +175 °C
Gate Capacitance 4200pF
Minimum Operating Temperature -40 °C
90 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 33.115
(exc. GST)
units
Per unit
Per Pack*
2 - 8
HK$33.115
HK$66.23
10 - 48
HK$29.785
HK$59.57
50 - 98
HK$27.095
HK$54.19
100 - 198
HK$24.825
HK$49.65
200 +
HK$22.935
HK$45.87
*price indicative
Packaging Options:
Related Products
The PDV13 series from Infineon is a single ...
Description:
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic ...
The OPI110 and OPI1264 series of optoisolators consist ...
Description:
The OPI110 and OPI1264 series of optoisolators consist of an 890 nm IR LED and a NPN phototransistor sensor. They are housed within an opaque package which has a transmissive path between the IR LED and the photosensor. Suitable applications ...
The ISP817, ISP827 and ISP847 series of optically ...
Description:
The ISP817, ISP827 and ISP847 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package. AC Isolation Voltage 5300VRMSCTR Selections AvailableWide Operating Temperature ...
The Avago Technologies optically isolated gate drive devices ...
Description:
The Avago Technologies optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation. Avago Technologies R2Coupler™ isolation products provide ...