ROHM RGW00TS65GC11 IGBT, 50 A 1.5 V, 3-Pin TO-247N

  • RS Stock No. 177-9970
  • Mfr. Part No. RGW00TS65GC11
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

RGW00TS65 is a high speed switching IGBT, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.

Low Collector - Emitter Saturation Voltage
High Speed Switching
Low Switching Loss & Soft Switching
Pb - free Lead Plating

Specifications
Attribute Value
Maximum Continuous Collector Current 50 A
Maximum Collector Emitter Voltage 1.5 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 254 W
Number of Transistors 1
Package Type TO-247N
Mounting Type Through Hole
Channel Type N
Pin Count 3
Switching Speed 1MHz
Transistor Configuration Single
Length 16mm
Width 5mm
Height 21mm
Dimensions 16 x 5 x 21mm
Gate Capacitance 4200pF
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 450)
HK$ 18.415
(exc. GST)
units
Per unit
Per Tube*
450 - 450
HK$18.415
HK$8,286.75
900 - 900
HK$18.231
HK$8,203.95
1350 +
HK$18.048
HK$8,121.60
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...