ROHM RGT40NS65DGTL IGBT, 20 A 1.65 V, 3-Pin I2PAK

  • RS Stock No. 177-9966
  • Mfr. Part No. RGT40NS65DGTL
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications.

Low Collector - Emitter Saturation Voltage
Low Switching Loss
Short Circuit Withstand Time 5us
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating

Specifications
Attribute Value
Maximum Continuous Collector Current 20 A
Maximum Collector Emitter Voltage 1.65 V
Maximum Gate Emitter Voltage ±30V
Number of Transistors 1
Maximum Power Dissipation 161 W
Package Type TO-262
Mounting Type Through Hole
Channel Type N
Pin Count 3
Switching Speed 1MHz
Transistor Configuration Single
Length 10.1mm
Width 4.5mm
Height 9mm
Dimensions 10.1 x 4.5 x 9mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +175 °C
Gate Capacitance 1070pF
1000 In stock for delivery within 3 working days
Price Each (On a Reel of 1000)
HK$ 9.893
(exc. GST)
units
Per unit
Per Reel*
1000 - 1000
HK$9.893
HK$9,893.00
2000 - 2000
HK$9.745
HK$9,745.00
3000 +
HK$9.599
HK$9,599.00
*price indicative
Related Products
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
The Microchip Technology MCP79401 8-pin, SOIC package, surface ...
Description:
The Microchip Technology MCP79401 8-pin, SOIC package, surface mount device has a voltage rating between 1.8V and 5.5V. It is a general-purpose I2CTM compatible real-time clock/calendar (RTCC) which is integrated with memory and advanced features normally found in higher priced ...
The MCP7940N series of low-power Real-Time Clocks (RTC) ...
Description:
The MCP7940N series of low-power Real-Time Clocks (RTC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, and a power sense circuit that automatically switches to the backup supply. Using a low-cost 32.768 kHz crystal, ...