ROHM RGT30NS65DGTL IGBT, 15 A 1.65 V, 3-Pin LPDS

  • RS Stock No. 177-9964
  • Mfr. Part No. RGT30NS65DGTL
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications.

Low Collector - Emitter Saturation Voltage
Low Switching Loss
Short Circuit Withstand Time 5us
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating

Specifications
Attribute Value
Maximum Continuous Collector Current 15 A
Maximum Collector Emitter Voltage 1.65 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 133 W
Number of Transistors 1
Package Type LPDS
Mounting Type Surface Mount
Channel Type N
Pin Count 3
Switching Speed 1MHz
Transistor Configuration Single
Length 10.1mm
Width 9mm
Height 4.5mm
Dimensions 10.1 x 9 x 4.5mm
Gate Capacitance 780pF
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +175 °C
On back order for despatch 11/05/2020, delivery within 3 working days
Price Each (On a Reel of 1000)
HK$ 8.613
(exc. GST)
units
Per unit
Per Reel*
1000 - 1000
HK$8.613
HK$8,613.00
2000 - 2000
HK$8.527
HK$8,527.00
3000 +
HK$8.442
HK$8,442.00
*price indicative
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...