ROHM RGT50TM65DGC9 P-Channel IGBT, 21 A 650 (Minimum) V, 3+Tab-Pin TO-220NFM

  • RS Stock No. 171-5473
  • Mfr. Part No. RGT50TM65DGC9
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RGT50TM65D is a Field Stop Trench IGBT with low collector - emitter saturation voltage, suitable for General Inverter, UPS, Power Conditioner, Welder.

Low Collector - Emitter Saturation Voltage
Low Switching Loss
Short Circuit Withstand Time 5μs
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating

Specifications
Attribute Value
Maximum Continuous Collector Current 21 A
Maximum Collector Emitter Voltage 650 (Minimum) V
Maximum Gate Emitter Voltage 30V
Maximum Power Dissipation 47 W
Number of Transistors 1
Package Type TO-220NFM
Mounting Type Through Hole
Channel Type P
Pin Count 3+Tab
Transistor Configuration Single
Length 10mm
Width 4.5mm
Height 15mm
Dimensions 10 x 4.5 x 15mm
Minimum Operating Temperature -40 °C
Gate Capacitance 1400pF
Maximum Operating Temperature +175 °C
1020 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 13.646
(exc. GST)
units
Per unit
Per Pack*
5 - 5
HK$13.646
HK$68.23
10 - 20
HK$12.286
HK$61.43
25 +
HK$11.168
HK$55.84
*price indicative
Packaging Options:
Related Products
The Schneider Harmony XVBC series is a visual ...
Description:
The Schneider Harmony XVBC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.These signal towers ...
Brought to you under the trusted RS Pro, ...
Description:
Brought to you under the trusted RS Pro, this single chip LED indicator has a recessed lamp and features a reflector to enhance brightness. The LED light assures a low power and long life alternative to incandescent filament equivalents. Compact ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget ...
Multi-chip LEDs are semi-conducting alternatives to incandescent filament ...
Description:
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps. ...