ROHM RGTH50TS65DGC11 IGBT, 50 A 650 V, 3-Pin TO-247N

  • RS Stock No. 150-1516
  • Mfr. Part No. RGTH50TS65DGC11
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Collector - Emitter Saturation Voltage High Speed Switching Low Switching Loss & Soft Switching Built in Very Fast & Soft Recovery FRD (RFN - Series)Pb - free Lead Plating, RoHS Compliant

Specifications
Attribute Value
Maximum Continuous Collector Current 50 A
Maximum Collector Emitter Voltage 650 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 174 W
Number of Transistors 1
Package Type TO-247N
Mounting Type Through Hole
Channel Type N
Pin Count 3
Transistor Configuration Single
Length 16mm
Width 5mm
Height 21mm
Dimensions 16 x 5 x 21mm
Maximum Operating Temperature +175 °C
Gate Capacitance 57pF
Minimum Operating Temperature -40 °C
10 Within 3 working day(s) (Global stock)
15 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 5)
HK$ 22.654
(exc. GST)
units
Per unit
Per Pack*
5 - 5
HK$22.654
HK$113.27
10 - 20
HK$20.888
HK$104.44
25 - 45
HK$19.376
HK$96.88
50 - 245
HK$18.066
HK$90.33
250 +
HK$16.924
HK$84.62
*price indicative
Packaging Options: