ROHM RGTH50TS65DGC11 IGBT, 50 A 650 V, 3-Pin TO-247N

  • RS Stock No. 148-6919
  • Mfr. Part No. RGTH50TS65DGC11
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Collector - Emitter Saturation Voltage High Speed Switching Low Switching Loss & Soft Switching Built in Very Fast & Soft Recovery FRD (RFN - Series)Pb - free Lead Plating, RoHS Compliant

Specifications
Attribute Value
Maximum Continuous Collector Current 50 A
Maximum Collector Emitter Voltage 650 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 174 W
Number of Transistors 1
Package Type TO-247N
Mounting Type Through Hole
Channel Type N
Pin Count 3
Transistor Configuration Single
Length 16mm
Width 5mm
Height 21mm
Dimensions 16 x 5 x 21mm
Gate Capacitance 57pF
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +175 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 30)
HK$ 22.52
(exc. GST)
units
Per unit
Per Tube*
30 +
HK$22.52
HK$675.60
*price indicative
Related Products
The Wera 3/8in VDE Zyklop insulated socket provides ...
Description:
The Wera 3/8in VDE Zyklop insulated socket provides increased safety through a yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. The insulated hand sockets are wrapped in a non-conductive material for ...
3/8" VDE sockets with increased safety through yellow ...
Description:
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool at 10,000V for safe working at voltage of 1,000. Increased safety due to ...
Introducing professional 1/2" female square ratchet to 3/8" ...
Description:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. ...
3-piece adapter set for all common ratchetsStack easily ...
Description:
3-piece adapter set for all common ratchetsStack easily thanks to magnetic insertsMax. adaptation " ≥ "Magnetic inserts hold sockets on the adapter securelyKnurled surface for threading bolts / nuts by hand.