ROHM RGTH40TK65GC11 IGBT, 23 A 650 V, 3-Pin TO-3PFM

  • RS Stock No. 148-6914
  • Mfr. Part No. RGTH40TK65GC11
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Collector-Emitter Saturation Voltage
High Speed Switching
Low Switching Loss & Soft Switching
Pb-free Lead Plating, RoHS Compliant

Specifications
Attribute Value
Maximum Continuous Collector Current 23 A
Maximum Collector Emitter Voltage 650 V
Maximum Gate Emitter Voltage ±30V
Number of Transistors 1
Maximum Power Dissipation 56 W
Package Type TO-3PFM
Mounting Type Through Hole
Channel Type N
Pin Count 3
Transistor Configuration Single
Length 16mm
Width 5mm
Height 21mm
Dimensions 16 x 5 x 21mm
Minimum Operating Temperature -40 °C
Gate Capacitance 47pF
Maximum Operating Temperature +175 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 30)
HK$ 14.844
(exc. GST)
units
Per unit
Per Tube*
30 +
HK$14.844
HK$445.32
*price indicative
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...