HY Electronic Corp HYG15P120H1K1, 3 Phase Bridge IGBT Module, 20 A max, 1200 V, Through Hole

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

IGBT Modules, HY Electronic

This range of IGBT modules from HY Electronic come in industry standard packages with soldering pins designed for PCB mounting. Suitable applications for these IGBT modules include; inverters for motor drives, AC and DC servo drive amplifiers and non-interruptible power supplies.

Features of the HY Electronic IGBT modules:
Low VCE (sat) trench IGBT
Low switching losses
10us short circuit capability
Fast and soft reverse recovery
Temperature sensing included

IGBT Modules, HY Electronic

Specifications
Attribute Value
Configuration 3 Phase Bridge
Transistor Configuration 3 Phase
Maximum Continuous Collector Current 20 A
Maximum Collector Emitter Voltage 1200 V
Maximum Gate Emitter Voltage ±20V
Channel Type N
Mounting Type Through Hole
Pin Count 24
Maximum Power Dissipation 156 W
Dimensions 107.5 x 45 x 17mm
Height 17mm
Length 107.5mm
Maximum Operating Temperature +125 °C
Width 45mm
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
The TITANIUM / SPUTNIK series from LEDiL, are ...
Description:
The TITANIUM / SPUTNIK series from LEDiL, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. ...
The LISA2 series from LEDil, are a family ...
Description:
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They ...
This range of 20 mm LED lenses from ...
Description:
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications. Available in a round or bubble shaped ...
The VANESSA series from LEDiL are a family ...
Description:
The VANESSA series from LEDiL are a family of linear multi-LED lenses. They are a compact and versatile module with a simple design. For use with 12 LEDs, the VANESSA lenses offer over 90% efficiency. VANESSA lenses offer a range ...